HBC12DKMH

Heilind Number:SULHBC12DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKMH

Detailed Description

Introducing HBC12DKMH, a high-performance board-to-board PCB connector designed for precision electronic applications. Engineered with PBT and Beryllium Copper, this connector ensures robust conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers seamless integration onto PCBs. The termination method of wire wrap guarantees secure connections. The contact material of Beryllium Copper with gold plating ensures reliable signal transmission, while the cantilever contact type and straight orientation provide efficient signal flow. With 24 positions and a voltage rating of 700 VAC, it meets the demands of complex electronic systems. Operating within a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. The connector's compact design, with a height of .61 inches and a width of 9.4 mm, allows for space-efficient PCB layouts. With termination plating in matte tin, it complies with industry standards for RoHS. Ideal for aerospace, defense, and industrial applications, this connector, designated as HBC12DKMH, guarantees high reliability and performance.