HBC12DKMI

Heilind Number:SULHBC12DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKMI

Detailed Description

Introducing the HBC12DKMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it provides secure power and signal transmission. The female gender, threaded mount type, and wire wrap termination method offer easy and secure installation on PCBs. With two rows of 24 cantilever contacts plated with gold, it guarantees excellent conductivity and signal integrity. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where high reliability is crucial. Trust the HBC12DKMI for seamless board-to-board connections in your high-performance systems.