HBC12DKMS

Heilind Number:SULHBC12DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKMS

Detailed Description

This PBT & Beryllium Copper Board To Board PCB Connector, with SKU HBC12DKMS, features a female gender design with 2 rows of 24 positions for seamless connectivity. Its side hole mount type and wire wrap termination method ensure secure and efficient installation. Crafted with high-quality materials, including gold-plated Beryllium Copper contacts, it guarantees reliable conductivity. With a pitch of 2.54mm and 700 VAC voltage rating, it meets industry standards for performance. The cantilever contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Matte Tin termination plating adds durability, making it a dependable choice for electronic assemblies. This connector, part of our high-quality and reliable product line, is essential for ensuring seamless connections in various electronic devices and systems.