HBC12DKMT

Heilind Number:SULHBC12DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKMT

Detailed Description

The HBC12DKMT is a high-performance female PCB connector designed for critical applications in aerospace, defense, and industrial settings. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity even in harsh environments. With a thread mount and wire wrap termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance, while the cantilever design provides optimal contact pressure. This connector, with 24 positions and a pitch of 2.54mm, allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent performance requirements. The Matte Tin termination plating ensures long-term durability. The HBC12DKMT is an essential component for mission-critical systems where reliability is paramount.