| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC12DKND |
HBC12DKND
| Heilind Number: | SULHBC12DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DKND |
| ECAD Model: |
Specifications
Detailed Description
HBC12DKND offers a high-performance solution for board-to-board connections in demanding applications. This connector, designed for female gender orientation, features two rows with a pitch of 2.54mm (.1in) and a total of 24 positions. Its contact material is a robust combination of PBT and Beryllium Copper, with gold plating ensuring reliable conductivity. The termination method, Card Extender, guarantees secure and efficient connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in rugged environments. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. The matte tin termination plating enhances durability. Perfect for high-reliability applications, the HBC12DKND connector meets stringent performance standards.

