| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC12DKNH |
HBC12DKNH
| Heilind Number: | SULHBC12DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DKNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC12DKNH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it's perfect for power and signal transmission. The 24-position, 2-row design allows for versatile connectivity options, while the Cantilever contact type and Gold plating guarantee low contact resistance and optimal signal integrity. The connector's Clearance Hole mount type and Card Extender termination method make installation a breeze. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Trust the HBC12DKNH for secure and efficient board-to-board connections.

