HBC12DKNI

Heilind Number:SULHBC12DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKNI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKNI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKNI

Detailed Description

Introducing the HBC12DKNI, a high-performance connector designed for demanding applications. With PBT & Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2-row, female gender design with a threaded mount type and cantilever contact type, it offers secure and efficient connections. The gold-plated Beryllium Copper contacts guarantee optimal signal transfer, while the matte tin termination plating enhances durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets high electrical standards. Suitable for board-to-board and card edge connections, this connector is ideal for use in industrial and commercial environments. Operating temperature range of -65 to 125°C ensures performance in harsh conditions. With 24 positions and a tail length of 15.37mm (.605 in), it provides flexibility in design. Trust the HBC12DKNI for your connectivity needs.