HBC12DKNN

Heilind Number:SULHBC12DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKNN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DKNN

Detailed Description

Introducing the HBC12DKNN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 24 positions each, with a 2.54mm pitch for easy mating. Utilizing a cantilever contact type plated with gold, it guarantees low contact resistance and high conductivity. The termination method is through a card extender, with matte tin plating for secure and stable connections. Operating in a wide temperature range from -65°C to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB integration. Whether used in aerospace, military, or industrial applications, the HBC12DKNN ensures robust connectivity and performance. Upgrade your systems with this reliable connector.