HBC12DKRH

Heilind Number:SULHBC12DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKRH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKRH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKRH

Detailed Description

Introducing the HBC12DKRH, a high-quality female board-to-board PCB connector designed for reliable performance in demanding applications. Crafted with PBT and Beryllium Copper materials, this connector ensures durability and efficient power transmission with a 3A amperage and 700VAC voltage rating. Featuring two rows of 24 cantilever contacts plated with gold for optimal conductivity, it guarantees secure connections. The clearance hole mount type and card extender termination method offer easy installation. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the board. Trust the HBC12DKRH for efficient and durable board-to-board connections in your electronic systems.