HBC12DKRI

Heilind Number:SULHBC12DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKRI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKRI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKRI

Detailed Description

Introducing the PBT & Beryllium Copper Board-to-Board PCB Connector, HBC12DKRI. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. With a threaded mount type and card extender termination method, it ensures reliable and stable connections. The contact material is made of durable Beryllium Copper with gold plating, offering excellent conductivity. Operating at 700 VAC and 3A, it guarantees efficient power transmission. Its cantilever contact type and straddle orientation facilitate easy installation. With 24 positions and a pitch of 2.54mm, it suits various PCB layouts. The connector's wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The termination plating of matte tin enhances durability. Ideal for demanding industries, the HBC12DKRI ensures superior performance and reliability in every application.