HBC12DKRN

Heilind Number:SULHBC12DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKRN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKRN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKRN

Detailed Description

Introducing the HBC12DKRN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions spread across 2 rows, this connector ensures reliable connectivity in electronic systems. Crafted from PBT and Beryllium Copper with gold plating, it offers excellent conductivity and durability. The cantilever contact type and straddle orientation make it ideal for secure mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. The termination method of card extender and termination plating of matte tin further enhance its reliability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Whether in aerospace, defense, or industrial applications, the HBC12DKRN is the perfect choice for seamless board-to-board connections.