HBC12DKRS

Heilind Number:SULHBC12DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKRS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKRS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKRS

Detailed Description

Introducing our PBT & Beryllium Copper 0.1" Female Connector, HBC12DKRS, designed for high-performance connectivity in demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 24 cantilever contacts made of gold-plated Beryllium Copper, it guarantees excellent signal integrity. The side hole mount and card extender termination method offer easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating, it ensures durability. Ideal for hi-rel applications, this connector is a vital component in aerospace, military, and industrial electronics. Upgrade your connectivity with the HBC12DKRS.