HBC12DKRT

Heilind Number:SULHBC12DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKRT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKRT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKRT

Detailed Description

Introducing the HBC12DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, along with two rows and 24 positions, offers versatile connectivity options. Its threaded mount type and cantilever contact design provide secure and efficient mating. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. The 2.54mm pitch and straddle orientation allow for precise PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. With matte tin termination plating and compliance with industry standards, the HBC12DKRT ensures exceptional performance and reliability in critical electronic systems.