HBC12DKSD

Heilind Number:SULHBC12DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKSD

Detailed Description

The HBC12DKSD PCB connector is a high-performance solution designed for reliable signal transmission in demanding environments. Featuring PBT and Beryllium Copper construction, this connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The female gender, 2-row design, and 24 positions offer versatility in connectivity. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal signal transfer. Its clearance hole mount type and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. The cantilever contact type and straight orientation further enhance its performance. With a tail length of 4.83mm and compact dimensions of 9.4mm x 15.49mm, it is space-efficient. Matte Tin termination plating ensures long-term reliability. This connector is classified under Board To Board PCB and Card Edge Connectors, making it a versatile choice for various electronic systems.