| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DKSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULHBC12DKSI |
HBC12DKSI
| Heilind Number: | SULHBC12DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DKSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Beryllium Copper 0 Female Connector, SKU HBC12DKSI, designed for high-performance board-to-board PCB connectivity. With a sleek orientation, this connector features dual rows and 24 positions, ensuring efficient data transmission. The threaded mount type and through-hole termination method guarantee secure installation, while the cantilever contact type and gold plating offer optimal conductivity. Operating at temperatures ranging from -65 to 125°C and withstanding voltages up to 700 VAC, this connector is perfect for demanding industrial applications. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-restricted PCB layouts. Trust in the reliability and durability of the PBT & Beryllium Copper 0 Female Connector for your connectivity needs.

