HBC12DKSS

Heilind Number:SULHBC12DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKSS

Detailed Description

The HBC12DKSS Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for a wide range of electronic systems. Its female gender, two rows, and side hole mount type offer versatility in installation. The termination method of Thru Hole, contact material of Beryllium Copper with gold plating, and cantilever contact type guarantee excellent conductivity. With 24 positions and a pitch of 2.54mm, it enables efficient signal transmission. Operating within a wide temperature range of -65 to 125 °C, this connector is highly reliable. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. Terminated with matte tin, it ensures long-term durability. The HBC12DKSS is a crucial component in ensuring seamless PCB connections in critical systems.