HBC12DKST

Heilind Number:SULHBC12DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DKST

Detailed Description

The HBC12DKST Connector is a high-performance component designed for demanding applications. With PBT & Beryllium Copper construction, it ensures durability and reliability in operation. Featuring a 2.54mm pitch and 24 positions, it offers ample connectivity options. The female gender and threaded mount type make it easy to install securely. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The cantilever contact type and straight orientation further enhance its versatility. Termination through hole with matte tin plating ensures stable connections on PCBs. This connector, part of the Board to Board PCB and Card Edge Connectors category, is ideal for mission-critical systems requiring high reliability.