HBC12DKUH

Heilind Number:SULHBC12DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKUH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKUH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKUH

Detailed Description

Introducing the HBC12DKUH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper, this female connector ensures robust connectivity. With a current rating of 3A and a voltage withstand of 700 VAC, it guarantees reliable power transmission. Featuring two rows of 24 gold-plated cantilever contacts, it offers precise and secure mating. The right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the HBC12DKUH is a trusted solution for high-reliability connectivity requirements.