HBC12DKUI

Heilind Number:SULHBC12DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKUI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKUI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKUI

Detailed Description

Introducing the HBC12DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type make it versatile for various installations. Gold-plated contact pins on 24 positions guarantee excellent conductivity, while the cantilever contact design ensures secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm, it offers precise and efficient PCB connections. Matte Tin termination plating enhances soldering integrity. Whether for industrial, aerospace, or telecommunications applications, the HBC12DKUI is a trusted solution for board-to-board connectivity.