HBC12DKUN

Heilind Number:SULHBC12DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKUN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DKUN

Detailed Description

Introducing the PBT & Beryllium Copper .0 Female Connector, an essential component for high-performance electronic systems. With a 3 A amperage and 700 VAC voltage rating, this connector ensures reliable power transmission. Featuring two rows of 24 cantilever contacts with gold plating, it guarantees optimal signal conductivity. The right-angle orientation and termination method of thru-hole mounting offer versatile installation options. Constructed with beryllium copper contacts and matte tin termination plating, this connector is designed for durability and longevity, even in harsh operating environments ranging from -65 to 125 °C. Its compact form factor, with dimensions of 13.97 mm in height and 9.4 mm in width, makes it ideal for space-constrained applications. Suitable for use in board-to-board and card edge connections, the HBC12DKUN connector meets the highest standards of quality and performance. Upgrade your electronic assemblies with this reliable and high-speed connector solution.