HBC12DKUT

Heilind Number:SULHBC12DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKUT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKUT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DKUT

Detailed Description

The PBT & Beryllium Copper 2-Row 24-Position Female Threaded PCB Connector, HBC12DKUT, offers reliable power transmission with a 3A current rating and a high voltage tolerance of 700VAC. Featuring Beryllium Copper contacts with gold plating, it ensures excellent conductivity and durability in demanding environments. The cantilever contact type and thru-hole termination method provide secure connections, while the right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width optimize space utilization on the PCB. With a pitch of 2.54mm, it facilitates easy integration and maintenance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating complies with industry standards for RoHS and provides additional protection against corrosion. Ideal for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections.