HBC12DRAH

Heilind Number:SULHBC12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRAH

Detailed Description

Introducing the HBC12DRAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity even under extreme conditions. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The female connector with two rows of 24 positions offers versatile connectivity options. Its thru-hole termination method and clearance hole mount type make for easy and secure installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Trust in the HBC12DRAH for superior performance and durability in your next project.