HBC12DRAI

Heilind Number:SULHBC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRAI

Detailed Description

HBC12DRAI - PBT & BERYLLIUM COPPER .0 is a high-performance female connector designed for seamless board-to-board or card edge connections. With two rows of 24 gold-plated contacts, it ensures reliable signal transmission with a current rating of 3A and a maximum voltage of 700VAC. Featuring a threaded mount and thru-hole termination, it offers secure and stable installation on PCBs. The contact material of beryllium copper and full bellow design guarantee durability and efficient conductivity, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its right-angle orientation and compact dimensions make it space-efficient, with a connector height of 10.95mm and width of 8.38mm. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Meeting the stringent demands of hi-rel applications, the HBC12DRAI is a reliable choice for critical electronic systems.