HBC12DRAS

Heilind Number:SULHBC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRAS

Detailed Description

PBT & Beryllium Copper 0.3A Female PCB Connectors ( HBC12DRAS) offer reliable power and signal transmission in electronic assemblies. With two rows and side hole mounting, they provide efficient PCB connectivity. Featuring Thru Hole termination and gold-plated beryllium copper contacts, these connectors ensure low contact resistance and optimal signal integrity. With a pitch of 2.54mm and 700VAC voltage rating, they are suitable for various applications. The full bellow contact type and right-angle orientation make them versatile for board-to-board connections. With 24 positions and a tail length of 3.18mm, these connectors accommodate multiple signals with ease. Operating in a wide temperature range from -65 to 125°C, they are suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, they save space on the PCB. The matte tin termination plating ensures durability and RoHS compliance. Ideal for hi-rel applications, these connectors guarantee long-term performance and reliability.