HBC12DREH-S13

Heilind Number:SULHBC12DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DREH-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DREH-S13

Detailed Description

Introducing the PBT & Beryllium Copper Board-to-Board Connector, SKU HBC12DREH-S13, a high-performance component designed for reliable electrical connections in demanding environments. With a current rating of 3A and a maximum voltage of 700 VAC, this female connector features two rows of 24 gold-plated contacts on a 2.54mm pitch, ensuring efficient signal transmission. The contact material, made of beryllium copper, offers excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. The full bellow contact type and straddle orientation provide stability and robustness, while the matte tin termination plating enhances corrosion resistance. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Whether used in aerospace, telecommunications, or industrial machinery, the HBC12DREHS13 guarantees superior performance and longevity.