| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC12DREH |
HBC12DREH
| Heilind Number: | SULHBC12DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Beryllium Copper 0.1A 700VAC Female Board-to-Board PCB Connector, SKU HBC12DREH. This high-quality connector features two rows with 24 positions, perfect for secure and reliable connections in your electronic devices. With a 2.54mm pitch and straight orientation, it's easy to install on PCBs. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Termination is through eyelets with matte tin plating, suitable for clearance hole mounting. Operating in a wide temperature range of -65 to 125°C, this connector is highly reliable in various environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the HBC12DREH for your connectivity needs.

