HBC12DREI

Heilind Number:SULHBC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DREI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DREI

Detailed Description

Introducing the HBC12DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 3 A and a voltage rating of 700 VAC, it meets the needs of power-intensive systems. The female connector with two rows and a threaded mount type offers secure installation. Its eyelet termination method and gold contact plating guarantee low contact resistance and optimal signal transmission. With 24 positions and a pitch of 2.54 mm, it provides ample connectivity options for your PCB layout. The connector's straight orientation and full bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 125 °C, it is suitable for both commercial and industrial applications. Additionally, its compact dimensions of 10.95 mm in height and 8.38 mm in width make it ideal for space-constrained designs. Trust the HBC12DREI for efficient and robust board-to-board connections in your electronic systems.