HBC12DREN-S13

Heilind Number:SULHBC12DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DREN-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DREN-S13

Detailed Description

The HBC12DREN-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. Featuring a durable construction of PBT and Beryllium Copper, it ensures longevity and performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various applications. Its female gender, two rows, and 24 positions offer versatility in connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and full bellow contact type further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it space-efficient. The termination plating of matte tin ensures compatibility with different PCBs. Perfect for use in various electronic devices, the HBC12DREN-S13 is a top choice for engineers and manufacturers seeking high-performance connectors.