HBC12DREN

Heilind Number:SULHBC12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DREN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DREN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DREN

Detailed Description

Introducing the HBC12DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The 24-position, 2-row layout allows for versatile connectivity options. Gold-plated contacts and a full bellow design guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and eyelet termination method make installation easy. With a compact size of 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Trust the HBC12DREN for seamless board-to-board connections in critical electronic systems.