HBC12DRES

Heilind Number:SULHBC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRES

Detailed Description

Introducing the HBC12DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, 2 rows, and side hole mount type make installation easy and efficient. Contact termination via eyelet guarantees secure connections, while the gold-plated Beryllium Copper contacts provide excellent conductivity. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With 24 positions and a pitch of 2.54mm, it offers versatility for various PCB layouts. The connector's straight orientation, full bellow contact type, and 10.95mm height make it suitable for compact designs. Tailored for reliability, it features matte tin termination plating and complies with RoHS standards. Ideal for aerospace, military, and industrial applications, the HBC12DRES sets a new standard in high-reliability connectivity.