HBC12DRMD

Heilind Number:SULHBC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRMD

Detailed Description

Introducing the HBC12DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The female connector with two rows and 24 positions offers ample connectivity options. Its clearance hole mount and wire wrap termination method make installation easy and secure. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. With an operating temperature range of -65 to 125°C, it is suitable for extreme temperature conditions. The straight orientation and compact dimensions of .61" in height and 9.4mm in width make it space-efficient on the PCB. Trust the HBC12DRMD for your critical connections in aerospace, defense, and other hi-rel applications.