HBC12DRMH

Heilind Number:SULHBC12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRMH

Detailed Description

Introducing the HBC12DRMH, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction combining PBT and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of wire wrap guarantees secure connections. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and 24 positions, it allows for precise and efficient signal transmission. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. Tailored for performance and durability, the HBC12DRMH is the perfect solution for your connectivity needs.