HBC12DRMI

Heilind Number:SULHBC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRMI

Detailed Description

Introducing the HBC12DRMI, a high-performance board-to-board PCB connector specifically designed for demanding applications. Engineered with precision, this connector features a durable construction of PBT and beryllium copper, ensuring reliable conductivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers superior power transmission capabilities. The female gender, Threaded mount type, and Wire Wrap termination method make for easy and secure installation. Each of its 24 gold-plated contact positions, made of beryllium copper, guarantees optimal signal transfer efficiency. The 2.54mm pitch and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its matte tin termination plating provides long-lasting durability. Ideal for hi-rel applications, the HBC12DRMI is a top choice for professionals in need of reliable connectivity solutions.