HBC12DRMS

Heilind Number:SULHBC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRMS

Detailed Description

Introducing the HBC12DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PBT and Beryllium Copper materials, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, side hole mount type, and wire wrap termination method offer easy and secure installation. Its 24-position, 2-row design suits complex connectivity needs, while the gold-plated Beryllium Copper contacts ensure excellent conductivity. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the HBC12DRMS for dependable and high-speed data transmission in aerospace, military, and industrial applications.