| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DRMZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC12DRMZ |
HBC12DRMZ
| Heilind Number: | SULHBC12DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DRMZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC12DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 24 female contacts, this connector ensures secure and reliable connections in your electronic systems. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Its side hole mount type and wire wrap termination method offer easy installation and maintenance. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. Trust the HBC12DRMZ for efficient and long-lasting connectivity in your projects.

