HBC12DRSD-S288

Heilind Number:SULHBC12DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRSD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRSD-S288

Detailed Description

Introducing the HBC12DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The 24-position, dual-row design with a pitch of 2.54mm offers high-density connectivity. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65°C to 125°C, it's ideal for harsh conditions. The connector's straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Trust the HBC12DRSD-S288 for robust and efficient board-to-board connections in your electronic systems.