HBC12DRSH

Heilind Number:SULHBC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRSH

Detailed Description

The HBC12DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Beryllium Copper construction, ensuring reliable connectivity. The female connector, with two rows of 24 positions, is ideal for secure PCB mounting via clearance holes. Its gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, making it suitable for use in harsh environments. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector offers high power handling capabilities. The straight orientation and loop bellow contact type ensure easy and efficient mating. With a pitch of 2.54mm and a tail length of 4.83mm, it allows for precise and secure connections. Additionally, the connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Overall, the HBC12DRSH is a top choice for applications requiring high-speed data transmission and durability in challenging conditions.