HBC12DRSI

Heilind Number:SULHBC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRSI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRSI

Detailed Description

Introducing the HBC12DRSI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 24 positions, this female connector ensures reliable connectivity on circuit boards. Featuring PBT and Beryllium Copper construction, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent performance requirements. The termination method is threaded thru-hole, providing secure attachment. With a straight orientation and a connector height of 15.49mm, it's suitable for various board-to-board connections. This connector, with an operating temperature range of -65 to 125°C, is ideal for use in harsh environments. Trust the HBC12DRSI for reliable and efficient connectivity in your electronic systems.