HBC12DRSN-S288

Heilind Number:SULHBC12DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRSN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRSN-S288

Detailed Description

The HBC12DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 24 positions arranged in two rows, it offers versatile interconnection possibilities. The female gender and loop bellow contact type, plated in gold for optimal conductivity, guarantee secure mating. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it space-efficient while providing easy installation with a card extender termination method. The matte tin plating ensures long-term durability. Overall, the HBC12DRSN-S288 is a reliable and high-quality solution for your PCB connectivity needs.