HBC12DRSN

Heilind Number:SULHBC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRSN

Detailed Description

Introducing the HBC12DRSN, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability, while the loop bellow contact type ensures secure mating. Featuring 24 positions in a dual-row configuration with a 2.54mm pitch, it allows for high-density connections. With a straight orientation and no mounting requirement, installation is straightforward. The connector's -65 to 125°C operating temperature range makes it suitable for a wide range of applications, from industrial machinery to aerospace systems. Trust the HBC12DRSN for robust and dependable board-to-board connections in your projects.