| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC12DRSS-S288 |
HBC12DRSS-S288
| Heilind Number: | SULHBC12DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The HBC12DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact form factor, this connector features two rows of 24 female contacts made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission. The side hole mount type and card extender termination method offer easy installation on PCBs. Operating at voltages up to 700 VAC and with an amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and straddle orientation enhance connectivity in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Ideal for aerospace, defense, and industrial applications, the HBC12DRSS-S288 guarantees high reliability and performance.

