HBC12DRSS

Heilind Number:SULHBC12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRSS

Detailed Description

The HBC12DRSS is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. Featuring a gender of Female and two rows with a Side Hole mount type, it ensures secure attachment. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The Loop Bellow contact type and straight orientation offer efficient signal transmission. With 24 positions and a voltage rating of 700 VAC, it accommodates various power requirements. The termination method of Thru Hole with Matte Tin plating ensures durability even in harsh environments. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of .61 inches and width of 9.4 mm, makes it space-efficient on PCBs. Overall, the HBC12DRSS is a top-quality connector that meets the highest standards of performance and reliability.