HBC12DRST

Heilind Number:SULHBC12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRST
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRST

Detailed Description

Introducing the HBC12DRST, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a female gender, it offers two rows of contacts with a threaded mount type for secure installation. The termination method is through-hole, guaranteeing stable connections. The contact material is gold-plated Beryllium Copper, ideal for high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The connector's loop bellow contact type and straight orientation further enhance its versatility. With 24 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The termination plating is matte tin, ensuring long-term reliability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel Connectors, the HBC12DRST is the perfect choice for mission-critical systems. Elevate your connectivity solutions with this top-of-the-line connector.