HBC12DRSZ

Heilind Number:SULHBC12DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRSZ
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRSZ

Detailed Description

The HBC12DRSZ Board To Board PCB Connector features PBT & Beryllium Copper construction for reliable conductivity. With an amperage rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. This female connector, with two rows and side hole mount type, offers easy installation. The termination method is through-hole, with gold-plated Beryllium Copper contacts for enhanced durability. Its loop bellow contact type and straight orientation provide secure connections. With 24 positions, .19in tail length, and 2.54mm pitch, it suits various applications. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The connector, with a height of .61in and width of 9.4mm, is compact yet robust. Its matte tin termination plating ensures longevity. Ideal for PCB assembly, this connector is a reliable choice for high-performance systems.