HBC12DRTH-S13

Heilind Number:SULHBC12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRTH-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRTH-S13

Detailed Description

PBT & Beryllium Copper .0 is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1in) and featuring 24 positions across 2 rows, this connector offers reliable connectivity in tight spaces. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, it is suitable for various electronic systems. The termination method is via card extender with a clearance hole mount type, allowing for easy installation. With a straddle orientation and full bellow contact type, it provides secure mating. Meeting stringent standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability and performance in demanding environments. Its compact design, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the HBC12DRTHS13 connector is a trusted solution for critical connections.