HBC12DRTH

Heilind Number:SULHBC12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRTH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRTH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRTH

Detailed Description

Introducing the HBC12DRTH, a high-performance female connector designed for seamless board-to-board PCB connectivity. With PBT & Beryllium Copper construction and gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments. Featuring two rows of 24 positions each, it offers ample connectivity options with a pitch of 2.54mm. The Full Bellow contact type guarantees secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust in the HBC12DRTH for robust and efficient board-level interconnect solutions.