HBC12DRTI-S13

Heilind Number:SULHBC12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRTI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRTI-S13

Detailed Description

Introducing the HBC12DRTI-S13, a high-performance board-to-board PCB connector meticulously engineered for precision and reliability in demanding applications. Crafted with PBT and Beryllium Copper, this connector boasts unparalleled durability. Featuring a female gender and two rows, it ensures seamless connectivity. The threaded mount type and card extender termination method guarantee secure installation. With contact material of Beryllium Copper and gold plating, it ensures optimal conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it's suitable for power-intensive tasks. Its full bellow contact type and straddle orientation provide efficient signal transmission. With 24 positions and a tail length of 4.7mm, it offers versatility in PCB layouts. Resilient in harsh environments, it has an operating temperature range of -65 to 125°C. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet robust. The termination plating of matte tin enhances longevity. Classified under high-reliability components, this connector, with the acronym HBC12DRTIS13, ensures uncompromising performance in aerospace, defense, and industrial systems. Elevate your connectivity standards with this cutting-edge solution.