HBC12DRTI

Heilind Number:SULHBC12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRTI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRTI

Detailed Description

Introducing the HBC12DRTI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 24 contacts, with a pitch of 2.54mm, allowing for efficient PCB mating. The threaded mount type and thru-hole termination method provide secure attachment to the board. Contacts made of Beryllium Copper and gold plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating ensures solderability. Overall, the HBC12DRTI is a reliable and efficient solution for board-to-board and card edge connections in high-reliability systems.