HBC12DRTS

Heilind Number:SULHBC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRTS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRTS

Detailed Description

Introducing the HBC12DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 24 female contacts, this connector offers reliable connectivity in a variety of systems. The contact material, beryllium copper, ensures excellent conductivity and durability, while gold plating enhances signal transmission. Operating at voltages of up to 700 VAC and amperages of 3 A, it is suitable for power and signal transmission. The straight orientation and side hole mount type facilitate easy installation on PCBs, while the thru-hole termination method guarantees secure attachment. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is ideal for use in harsh environments. Trust the HBC12DRTS for high-reliability connections in your electronic designs.