HBC12DRXI

Heilind Number:SULHBC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRXI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRXI

Detailed Description

Introducing the PBT & Beryllium Copper Connector, designed for reliable power transmission in demanding environments. This female connector features a threaded mount type and thru-hole termination method, ensuring secure and stable connections. With two rows of 24 gold-plated contacts, it offers high conductivity and durability. The contact material, beryllium copper, guarantees excellent performance even in high-voltage applications (700 VAC). Its full bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range (-65 to 125°C), this connector is suitable for diverse industrial settings. Its compact dimensions (10.95mm height, 8.38mm width) make it ideal for space-constrained PCB layouts. Trust in the HBC12DRXI for efficient board-to-board or card edge connections in your projects.